
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-28-300mil | |
| Type | Transceiver | |
| Data Rate | 116Kbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Automatic level shifting | |
| Number of Drivers | 4 | |
| charge pump | Yes | |
| Quiescent Supply Current | 3.5mA | |
| Number of Receivers | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM561AR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-28-300mil | |
| Type | Transceiver | |
| Data Rate | 116Kbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Automatic level shifting | |
| Number of Drivers | 4 | |
| charge pump | Yes | |
| Quiescent Supply Current | 3.5mA | |
| Number of Receivers | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM561AR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM561AR datasheets or manufacturer documentation.
Datasheet: ADM561AR Datasheet (PDF)
The ADM561AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.