
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | PDIP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 9V~15V | |
| Features | Short-Circuit Protection | |
| Number of Drivers | 8 | |
| Quiescent Supply Current | 25mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM5170AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | PDIP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 9V~15V | |
| Features | Short-Circuit Protection | |
| Number of Drivers | 8 | |
| Quiescent Supply Current | 25mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM5170AN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM5170AN datasheets or manufacturer documentation.
Datasheet: ADM5170AN Datasheet (PDF)
The ADM5170AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.