
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-25(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 400kHz~1MHz | |
| Voltage - Supply | 4V~16V | |
| Output Current | 30A | |
| Working Mode | CCM | |
| Features | Adjustable soft-start、Under-voltage lockout、Adjustable current limiting、Slope compensation、Hiccup current limiting | |
| Topology | Buck | |
| Output Voltage | 600mV~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP8796BGVT-0000-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-25(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 400kHz~1MHz | |
| Voltage - Supply | 4V~16V | |
| Output Current | 30A | |
| Working Mode | CCM | |
| Features | Adjustable soft-start、Under-voltage lockout、Adjustable current limiting、Slope compensation、Hiccup current limiting | |
| Topology | Buck | |
| Output Voltage | 600mV~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP8796BGVT-0000-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP8796BGVT-0000-Z datasheets or manufacturer documentation.
Datasheet: MP8796BGVT-0000-Z Datasheet (PDF)
The MP8796BGVT-0000-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.