Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. 483930003
483930003 - 1
483930003 - 2
483930003 - 3
Extended1/3
* Images are for reference only
483930003
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
483930003
JLCPCB Part #
C3197928
Package
Plugin
Description
-20℃~+85℃ 1 1.8A 30V 5,000 cycles 6.09mm 9P Blue Female USB 3.0 插件 USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerMOLEX
PackagePlugin
Operating Temperature-20℃~+85℃
Current Rating-Power1.8A
Voltage Rating30V
GenderFemale
Mounting TypeRight Angle
Detection colorBlue
Number of Ports1
Length6.09mm
Connector TypeType-A
Number of Contacts9P
Connect-Disconnect Life5,000 cycles
Protocol StandardUSB 3.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. 483930003
483930003

* Images are for reference only

483930003

Extended
Manufacturer

MOLEX

MFR.Part #
483930003
JLCPCB Part #
C3197928
Package
Plugin
Description
-20℃~+85℃ 1 1.8A 30V 5,000 cycles 6.09mm 9P Blue Female USB 3.0 插件 USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

483930003

* Images are for reference only

483930003
Extended
Manufacturer

MOLEX

MFR.Part #
483930003
JLCPCB Part #
C3197928
Package
Plugin
Description
-20℃~+85℃ 1 1.8A 30V 5,000 cycles 6.09mm 9P Blue Female USB 3.0 插件 USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

483930003 Specifications

483930003 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerMOLEX
PackagePlugin
Operating Temperature-20℃~+85℃
Current Rating-Power1.8A
Voltage Rating30V
GenderFemale
Mounting TypeRight Angle
Detection colorBlue
Number of Ports1
Length6.09mm
Connector TypeType-A
Number of Contacts9P
Connect-Disconnect Life5,000 cycles
Protocol StandardUSB 3.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 483930003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

483930003 Documents

483930003 datasheets or manufacturer documentation.

Datasheet: 483930003 Datasheet (PDF)

483930003 Schematic Symbol & PCB Footprint

The 483930003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.