


- Manufacturer
- MFR.Part #
- UC-00PFFH-QF7001
- JLCPCB Part #
- C3197745
- Package
- SMD
- Description
- -40℃~+85℃ 1 24P 250mA、1.25A、5A 30V Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Current Rating-Power | 250mA、1.25A、5A | |
| Voltage Rating | 30V | |
| Connector Type | Type-C | |
| Number of Contacts | 24P | |
| Gender | Female | |
| Mounting Type | Recessed |

* Images are for reference only
UC-00PFFH-QF7001
Extended- Manufacturer
- MFR.Part #
- UC-00PFFH-QF7001
- JLCPCB Part #
- C3197745
- Package
- SMD
- Description
- -40℃~+85℃ 1 24P 250mA、1.25A、5A 30V Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UC-00PFFH-QF7001
- JLCPCB Part #
- C3197745
- Package
- SMD
- Description
- -40℃~+85℃ 1 24P 250mA、1.25A、5A 30V Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC-00PFFH-QF7001 Specifications
UC-00PFFH-QF7001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 1 | |
| Current Rating-Power | 250mA、1.25A、5A | |
| Voltage Rating | 30V | |
| Connector Type | Type-C | |
| Number of Contacts | 24P | |
| Gender | Female | |
| Mounting Type | Recessed |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC-00PFFH-QF7001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC-00PFFH-QF7001 Documents
UC-00PFFH-QF7001 datasheets or manufacturer documentation.
Datasheet: UC-00PFFH-QF7001 Datasheet (PDF)
UC-00PFFH-QF7001 Schematic Symbol & PCB Footprint
The UC-00PFFH-QF7001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.