Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. BCR146T E6327
BCR146T E6327
Extended
* Images are for reference only
BCR146T E6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BCR146T E6327
JLCPCB Part #
C3197290
Package
SOT-23-3
Description
1 NPN (Pre-Biased) 2.36 250mW 50 50V 62kΩ 70mA SOT-23-3 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerInfineon Technologies
PackageSOT-23-3
Collector - Emitter Voltage VCEO50V
Resistor Ratio2.36
Number1 NPN (Pre-Biased)
DC Current Gain50
Current - Collector(Ic)70mA
Input Resistor62kΩ
Pd - Power Dissipation250mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. BCR146T E6327
BCR146T E6327

* Images are for reference only

BCR146T E6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BCR146T E6327
JLCPCB Part #
C3197290
Package
SOT-23-3
Description
1 NPN (Pre-Biased) 2.36 250mW 50 50V 62kΩ 70mA SOT-23-3 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCR146T E6327

* Images are for reference only

BCR146T E6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BCR146T E6327
JLCPCB Part #
C3197290
Package
SOT-23-3
Description
1 NPN (Pre-Biased) 2.36 250mW 50 50V 62kΩ 70mA SOT-23-3 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCR146T E6327 Specifications

BCR146T E6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerInfineon Technologies
PackageSOT-23-3
Collector - Emitter Voltage VCEO50V
Resistor Ratio2.36
Number1 NPN (Pre-Biased)
DC Current Gain50
Current - Collector(Ic)70mA
Input Resistor62kΩ
Pd - Power Dissipation250mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCR146T E6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BCR146T E6327 Documents

BCR146T E6327 datasheets or manufacturer documentation.

Datasheet: BCR146T E6327 Datasheet (PDF)

BCR146T E6327 Schematic Symbol & PCB Footprint

The BCR146T E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.