BFU590Q115
Extended
* Images are for reference only
BFU590Q115
Attributes
Value
Manufacturer
MFR.Part #
BFU590Q115
JLCPCB Part #
C3196976
Package
-
Description
1 NPN 16V 1nA 200mA 2W 3V 8GHz NPN - Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNXP Semicon
Package-
Collector - Emitter Voltage VCEO16V
Transition frequency(fT)8GHz
Number1 NPN
Current - Collector(Ic)200mA
Emitter-Base Voltage(Vebo)3V
Pd - Power Dissipation2W
typeNPN
Current - Collector Cutoff1nA