
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Transition frequency(fT) | 45MHz | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 900mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Current - Collector Cutoff | 200nA |

* Images are for reference only
2SA1221-AZ
Extended- Manufacturer
- MFR.Part #
- 2SA1221-AZ
- JLCPCB Part #
- C3196854
- Package
- -
- Description
- 1 PNP 1W 200nA 45MHz 500mA 5V 900mV PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2SA1221-AZ
- JLCPCB Part #
- C3196854
- Package
- -
- Description
- 1 PNP 1W 200nA 45MHz 500mA 5V 900mV PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SA1221-AZ Specifications
2SA1221-AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Transition frequency(fT) | 45MHz | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 900mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Current - Collector Cutoff | 200nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SA1221-AZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SA1221-AZ Documents
2SA1221-AZ datasheets or manufacturer documentation.
Datasheet: 2SA1221-AZ Datasheet (PDF)
2SA1221-AZ Schematic Symbol & PCB Footprint
The 2SA1221-AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.