


- Manufacturer
- MFR.Part #
- MSS-R-PC(40)
- JLCPCB Part #
- C3195375
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1GHz 50Ω Board Side Inner Bore Positive Pin 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Number of Ports | 1 | |
| Operating Temperature Range | -55℃~+85℃ | |
| Connector Type | Board Side | |
| Frequency | 1GHz | |
| Style | Normal Contact | |
| Impedance | 50Ω | |
| Interface | Inner hole |

* Images are for reference only
MSS-R-PC(40)
Extended- Manufacturer
- MFR.Part #
- MSS-R-PC(40)
- JLCPCB Part #
- C3195375
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1GHz 50Ω Board Side Inner Bore Positive Pin 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSS-R-PC(40)
- JLCPCB Part #
- C3195375
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1GHz 50Ω Board Side Inner Bore Positive Pin 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSS-R-PC(40) Specifications
MSS-R-PC(40) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Number of Ports | 1 | |
| Operating Temperature Range | -55℃~+85℃ | |
| Connector Type | Board Side | |
| Frequency | 1GHz | |
| Style | Normal Contact | |
| Impedance | 50Ω | |
| Interface | Inner hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSS-R-PC(40). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSS-R-PC(40) Documents
MSS-R-PC(40) datasheets or manufacturer documentation.
Datasheet: MSS-R-PC(40) Datasheet (PDF)
MSS-R-PC(40) Schematic Symbol & PCB Footprint
The MSS-R-PC(40) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.