
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Function | boost converter、Step-down | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 1.8Ω、4.2Ω | |
| Operating Voltage | 2.2V~5.5V、2.5V~3.65V | |
| Output Current | 50mA | |
| Quiescent Current | 800uA、1.1mA | |
| Features | Low-power standby | |
| Switching Frequency | 200kHz | |
| Energy Efficiency | 95% | |
| Output Voltage | 3.3V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM3351MMX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Function | boost converter、Step-down | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 1.8Ω、4.2Ω | |
| Operating Voltage | 2.2V~5.5V、2.5V~3.65V | |
| Output Current | 50mA | |
| Quiescent Current | 800uA、1.1mA | |
| Features | Low-power standby | |
| Switching Frequency | 200kHz | |
| Energy Efficiency | 95% | |
| Output Voltage | 3.3V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3351MMX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM3351MMX/NOPB datasheets or manufacturer documentation.
Datasheet: LM3351MMX/NOPB Datasheet (PDF)
The LM3351MMX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.