Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM3445MMX
LM3445MMX
Extended
* Images are for reference only
LM3445MMX
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM3445MMX
JLCPCB Part #
C3194598
Package
MSOP-10
Description
-40℃~+125℃ 1 1A 30kHz~1MHz 8V~12V 9V~60V AC-DC Offline Switcher Buck TRIAC MSOP-10 LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageMSOP-10
TypeAC-DC Offline Switcher
Number of Channels1
Frequency - Switching30kHz~1MHz
Voltage - Input(DC)8V~12V
Output Current1A
DimmingTRIAC
TopologyBuck
Output Voltage9V~60V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM3445MMX
LM3445MMX

* Images are for reference only

LM3445MMX

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3445MMX
JLCPCB Part #
C3194598
Package
MSOP-10
Description
-40℃~+125℃ 1 1A 30kHz~1MHz 8V~12V 9V~60V AC-DC Offline Switcher Buck TRIAC MSOP-10 LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3445MMX

* Images are for reference only

LM3445MMX
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3445MMX
JLCPCB Part #
C3194598
Package
MSOP-10
Description
-40℃~+125℃ 1 1A 30kHz~1MHz 8V~12V 9V~60V AC-DC Offline Switcher Buck TRIAC MSOP-10 LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3445MMX Specifications

LM3445MMX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageMSOP-10
TypeAC-DC Offline Switcher
Number of Channels1
Frequency - Switching30kHz~1MHz
Voltage - Input(DC)8V~12V
Output Current1A
DimmingTRIAC
TopologyBuck
Output Voltage9V~60V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3445MMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM3445MMX Documents

LM3445MMX datasheets or manufacturer documentation.

LM3445MMX Schematic Symbol & PCB Footprint

The LM3445MMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.