Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC39411PWTR
UCC39411PWTR
Extended
* Images are for reference only
UCC39411PWTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC39411PWTR
JLCPCB Part #
C3194534
Package
TSSOP-8
Description
0℃~+70℃@(TJ) 1 1.1V~3.2V 1.25V~5.5V 60mA Adjustable Boost Boost Built-in Yes TSSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-8
Operating Temperature0℃~+70℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Voltage - Supply1.1V~3.2V
Output TypeAdjustable
Output Current60mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.25V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC39411PWTR
UCC39411PWTR

* Images are for reference only

UCC39411PWTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC39411PWTR
JLCPCB Part #
C3194534
Package
TSSOP-8
Description
0℃~+70℃@(TJ) 1 1.1V~3.2V 1.25V~5.5V 60mA Adjustable Boost Boost Built-in Yes TSSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC39411PWTR

* Images are for reference only

UCC39411PWTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC39411PWTR
JLCPCB Part #
C3194534
Package
TSSOP-8
Description
0℃~+70℃@(TJ) 1 1.1V~3.2V 1.25V~5.5V 60mA Adjustable Boost Boost Built-in Yes TSSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC39411PWTR Specifications

UCC39411PWTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-8
Operating Temperature0℃~+70℃@(TJ)
FunctionBoost
Synchronous RectifierYes
Voltage - Supply1.1V~3.2V
Output TypeAdjustable
Output Current60mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.25V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC39411PWTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC39411PWTR Documents

UCC39411PWTR datasheets or manufacturer documentation.

UCC39411PWTR Schematic Symbol & PCB Footprint

The UCC39411PWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.