Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4854IT
ML4854IT
Extended
* Images are for reference only
ML4854IT
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4854IT
JLCPCB Part #
C3194527
Package
TSSOP-8
Description
-40℃~+85℃ 1 1.6V~4.5V 3V~5V 500mA 85uA Adjustable Boost Boost Built-in Light load efficient mode、Load disconnect Yes TSSOP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTSSOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Voltage - Supply1.6V~4.5V
Output TypeAdjustable
Output Current500mA
Quiescent Current85uA
FeaturesLight load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4854IT
ML4854IT

* Images are for reference only

ML4854IT

Extended
Manufacturer

onsemi

MFR.Part #
ML4854IT
JLCPCB Part #
C3194527
Package
TSSOP-8
Description
-40℃~+85℃ 1 1.6V~4.5V 3V~5V 500mA 85uA Adjustable Boost Boost Built-in Light load efficient mode、Load disconnect Yes TSSOP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4854IT

* Images are for reference only

ML4854IT
Extended
Manufacturer

onsemi

MFR.Part #
ML4854IT
JLCPCB Part #
C3194527
Package
TSSOP-8
Description
-40℃~+85℃ 1 1.6V~4.5V 3V~5V 500mA 85uA Adjustable Boost Boost Built-in Light load efficient mode、Load disconnect Yes TSSOP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4854IT Specifications

ML4854IT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTSSOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Voltage - Supply1.6V~4.5V
Output TypeAdjustable
Output Current500mA
Quiescent Current85uA
FeaturesLight load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4854IT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4854IT Documents

ML4854IT datasheets or manufacturer documentation.

Datasheet: ML4854IT Datasheet (PDF)

ML4854IT Schematic Symbol & PCB Footprint

The ML4854IT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.