
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | NXP Semicon | |
| Package | TFSOP-56-6.1mm | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 230kHz | |
| Features | Built-in oscillator | |
| Current - Supply | 60uA | |
| Interface | I²C | |
| Display Configurations(Segment) | 320 Segment |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA8536AT/Q900/1Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | NXP Semicon | |
| Package | TFSOP-56-6.1mm | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 230kHz | |
| Features | Built-in oscillator | |
| Current - Supply | 60uA | |
| Interface | I²C | |
| Display Configurations(Segment) | 320 Segment |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA8536AT/Q900/1Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PCA8536AT/Q900/1Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.