
- Manufacturer
- MFR.Part #
- PCF8545BTT/AY
- JLCPCB Part #
- C3194507
- Package
- TFSOP-56-6.1mm
- Description
- -40℃~+85℃ 1.8V~5.5V 230kHz 30uA 320 Segment SPI TFSOP-56-6.1mm LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | NXP Semicon | |
| Package | TFSOP-56-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 230kHz | |
| Current - Supply | 30uA | |
| Interface | SPI | |
| Display Configurations(Segment) | 320 Segment |

* Images are for reference only
PCF8545BTT/AY
Extended- Manufacturer
- MFR.Part #
- PCF8545BTT/AY
- JLCPCB Part #
- C3194507
- Package
- TFSOP-56-6.1mm
- Description
- -40℃~+85℃ 1.8V~5.5V 230kHz 30uA 320 Segment SPI TFSOP-56-6.1mm LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PCF8545BTT/AY
- JLCPCB Part #
- C3194507
- Package
- TFSOP-56-6.1mm
- Description
- -40℃~+85℃ 1.8V~5.5V 230kHz 30uA 320 Segment SPI TFSOP-56-6.1mm LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCF8545BTT/AY Specifications
PCF8545BTT/AY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | NXP Semicon | |
| Package | TFSOP-56-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 230kHz | |
| Current - Supply | 30uA | |
| Interface | SPI | |
| Display Configurations(Segment) | 320 Segment |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCF8545BTT/AY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCF8545BTT/AY Documents
PCF8545BTT/AY datasheets or manufacturer documentation.
Datasheet: PCF8545BTT/AY Datasheet (PDF)
PCF8545BTT/AY Schematic Symbol & PCB Footprint
The PCF8545BTT/AY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.