Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL6534CVZ
ISL6534CVZ
Extended
* Images are for reference only
ISL6534CVZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6534CVZ
JLCPCB Part #
C3194491
Package
TSSOP-24-EP
Description
0℃~+70℃ 1MHz 3 Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking、External compensation Buck Built-in Step-down type Yes TSSOP-24-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageTSSOP-24-EP
Operating Temperature0℃~+70℃
Input Voltage12V
Output Voltage0.6V~3.3V、0.6V~6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL6534CVZ
ISL6534CVZ

* Images are for reference only

ISL6534CVZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6534CVZ
JLCPCB Part #
C3194491
Package
TSSOP-24-EP
Description
0℃~+70℃ 1MHz 3 Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking、External compensation Buck Built-in Step-down type Yes TSSOP-24-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6534CVZ

* Images are for reference only

ISL6534CVZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6534CVZ
JLCPCB Part #
C3194491
Package
TSSOP-24-EP
Description
0℃~+70℃ 1MHz 3 Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking、External compensation Buck Built-in Step-down type Yes TSSOP-24-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6534CVZ Specifications

ISL6534CVZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageTSSOP-24-EP
Operating Temperature0℃~+70℃
Input Voltage12V
Output Voltage0.6V~3.3V、0.6V~6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6534CVZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6534CVZ Documents

ISL6534CVZ datasheets or manufacturer documentation.

Datasheet: ISL6534CVZ Datasheet (PDF)

ISL6534CVZ Schematic Symbol & PCB Footprint

The ISL6534CVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.