
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20-EP | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 5V~65V | |
| Dimming | Analog、PWM | |
| Topology | SEPIC、Buck、Boost | |
| Output Voltage | 65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX20090BAUP/V+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20-EP | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 5V~65V | |
| Dimming | Analog、PWM | |
| Topology | SEPIC、Buck、Boost | |
| Output Voltage | 65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX20090BAUP/V+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX20090BAUP/V+T datasheets or manufacturer documentation.
Datasheet: MAX20090BAUP/V+T Datasheet (PDF)
The MAX20090BAUP/V+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.