Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX2266EUE
MAX2266EUE
Extended
* Images are for reference only
MAX2266EUE
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2266EUE
JLCPCB Part #
C3194442
Package
TSSOP-16-EP
Description
2.7V~5.5V 26dB 824MHz~849MHz 95mA TSSOP-16-EP RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTSSOP-16-EP
Frequency Range824MHz~849MHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
FeaturesLow-power mode、Bias control circuit
Current - Supply95mA
Gain26dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX2266EUE
MAX2266EUE

* Images are for reference only

MAX2266EUE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2266EUE
JLCPCB Part #
C3194442
Package
TSSOP-16-EP
Description
2.7V~5.5V 26dB 824MHz~849MHz 95mA TSSOP-16-EP RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2266EUE

* Images are for reference only

MAX2266EUE
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2266EUE
JLCPCB Part #
C3194442
Package
TSSOP-16-EP
Description
2.7V~5.5V 26dB 824MHz~849MHz 95mA TSSOP-16-EP RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2266EUE Specifications

MAX2266EUE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTSSOP-16-EP
Frequency Range824MHz~849MHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
FeaturesLow-power mode、Bias control circuit
Current - Supply95mA
Gain26dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2266EUE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2266EUE Documents

MAX2266EUE datasheets or manufacturer documentation.

Datasheet: MAX2266EUE Datasheet (PDF)

MAX2266EUE Schematic Symbol & PCB Footprint

The MAX2266EUE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.