
- Manufacturer
- MFR.Part #
- MAX25610BAUE+T
- JLCPCB Part #
- C3194432
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 1 2.2MHz 35mA 4.7V~5.3V 5V~36V Analog、PWM Buck、Boost DC-DC TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 2.2MHz | |
| Voltage - Input(DC) | 5V~36V | |
| Output Current | 35mA | |
| Dimming | Analog、PWM | |
| Topology | Buck、Boost | |
| Output Voltage | 4.7V~5.3V | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
MAX25610BAUE+T
Extended- Manufacturer
- MFR.Part #
- MAX25610BAUE+T
- JLCPCB Part #
- C3194432
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 1 2.2MHz 35mA 4.7V~5.3V 5V~36V Analog、PWM Buck、Boost DC-DC TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX25610BAUE+T
- JLCPCB Part #
- C3194432
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 1 2.2MHz 35mA 4.7V~5.3V 5V~36V Analog、PWM Buck、Boost DC-DC TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX25610BAUE+T Specifications
MAX25610BAUE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 2.2MHz | |
| Voltage - Input(DC) | 5V~36V | |
| Output Current | 35mA | |
| Dimming | Analog、PWM | |
| Topology | Buck、Boost | |
| Output Voltage | 4.7V~5.3V | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX25610BAUE+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX25610BAUE+T Schematic Symbol & PCB Footprint
The MAX25610BAUE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.