Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6721AV
ISL6721AV
Extended
* Images are for reference only
ISL6721AV
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6721AV
JLCPCB Part #
C3194404
Package
TSSOP-16
Description
-40℃~+105℃@(TA) 1 1MHz 9V~18V Boost、Flyback No TSSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageTSSOP-16
Operating Temperature-40℃~+105℃@(TA)
Synchronous RectifierNo
Frequency - Switching1MHz
Voltage - Supply9V~18V
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization、Hiccup current limiting
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6721AV
ISL6721AV

* Images are for reference only

ISL6721AV

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6721AV
JLCPCB Part #
C3194404
Package
TSSOP-16
Description
-40℃~+105℃@(TA) 1 1MHz 9V~18V Boost、Flyback No TSSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6721AV

* Images are for reference only

ISL6721AV
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6721AV
JLCPCB Part #
C3194404
Package
TSSOP-16
Description
-40℃~+105℃@(TA) 1 1MHz 9V~18V Boost、Flyback No TSSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6721AV Specifications

ISL6721AV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageTSSOP-16
Operating Temperature-40℃~+105℃@(TA)
Synchronous RectifierNo
Frequency - Switching1MHz
Voltage - Supply9V~18V
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization、Hiccup current limiting
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6721AV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6721AV Documents

ISL6721AV datasheets or manufacturer documentation.

Datasheet: ISL6721AV Datasheet (PDF)

ISL6721AV Schematic Symbol & PCB Footprint

The ISL6721AV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.