Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN5099MTCX
FAN5099MTCX
Extended
* Images are for reference only
FAN5099MTCX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN5099MTCX
JLCPCB Part #
C3194387
Package
TSSOP-16
Description
-10℃~+85℃ 2 300kHz 4.5V~5.5V Buck Buck Built-in Yes TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTSSOP-16
Operating Temperature-10℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current3.2mA
FeaturesOvercurrent Protection、Output discharge、Protection latch、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~15V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN5099MTCX
FAN5099MTCX

* Images are for reference only

FAN5099MTCX

Extended
Manufacturer

onsemi

MFR.Part #
FAN5099MTCX
JLCPCB Part #
C3194387
Package
TSSOP-16
Description
-10℃~+85℃ 2 300kHz 4.5V~5.5V Buck Buck Built-in Yes TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5099MTCX

* Images are for reference only

FAN5099MTCX
Extended
Manufacturer

onsemi

MFR.Part #
FAN5099MTCX
JLCPCB Part #
C3194387
Package
TSSOP-16
Description
-10℃~+85℃ 2 300kHz 4.5V~5.5V Buck Buck Built-in Yes TSSOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5099MTCX Specifications

FAN5099MTCX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTSSOP-16
Operating Temperature-10℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current3.2mA
FeaturesOvercurrent Protection、Output discharge、Protection latch、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~15V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5099MTCX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN5099MTCX Documents

FAN5099MTCX datasheets or manufacturer documentation.

Datasheet: FAN5099MTCX Datasheet (PDF)

FAN5099MTCX Schematic Symbol & PCB Footprint

The FAN5099MTCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.