
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 50kHz~1MHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Adjustable | |
| Quiescent Current | 50uA | |
| Features | Overcurrent Protection、Hiccup current limiting、External compensation | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6522CVZR5190 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 50kHz~1MHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Adjustable | |
| Quiescent Current | 50uA | |
| Features | Overcurrent Protection、Hiccup current limiting、External compensation | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6522CVZR5190. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ISL6522CVZR5190 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.