


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | NXP Semicon | |
| Package | MSOP-10 | |
| Type | DC-DC | |
| Number of Channels | 4 | |
| Frequency - Switching | 1kHz~1MHz | |
| Voltage - Input(DC) | 2.3V~5.5V | |
| Output Current | 25mA | |
| Dimming | Analog、PWM、I2C | |
| Switch Tube (Built-In/External) | Built-in | |
| Output Voltage | 5.5V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA9632DP2Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | NXP Semicon | |
| Package | MSOP-10 | |
| Type | DC-DC | |
| Number of Channels | 4 | |
| Frequency - Switching | 1kHz~1MHz | |
| Voltage - Input(DC) | 2.3V~5.5V | |
| Output Current | 25mA | |
| Dimming | Analog、PWM、I2C | |
| Switch Tube (Built-In/External) | Built-in | |
| Output Voltage | 5.5V | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9632DP2Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCA9632DP2Z datasheets or manufacturer documentation.
Datasheet: PCA9632DP2Z Datasheet (PDF)
The PCA9632DP2Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.