Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS26610DDFR
TPS26610DDFR - 1
TPS26610DDFR - 2
TPS26610DDFR - 3
Extended1/3
* Images are for reference only
TPS26610DDFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS26610DDFR
JLCPCB Part #
C3194314
Package
TSOT-23-8
Description
-40℃~+125℃ 2.25V~30V 32mA Built-in Over-Temperature Protection (OTP) TSOT-23-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageTSOT-23-8
Voltage - Input(DC)2.25V~30V
Output Current32mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS26610DDFR
TPS26610DDFR

* Images are for reference only

TPS26610DDFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26610DDFR
JLCPCB Part #
C3194314
Package
TSOT-23-8
Description
-40℃~+125℃ 2.25V~30V 32mA Built-in Over-Temperature Protection (OTP) TSOT-23-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26610DDFR

* Images are for reference only

TPS26610DDFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26610DDFR
JLCPCB Part #
C3194314
Package
TSOT-23-8
Description
-40℃~+125℃ 2.25V~30V 32mA Built-in Over-Temperature Protection (OTP) TSOT-23-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26610DDFR Specifications

TPS26610DDFR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageTSOT-23-8
Voltage - Input(DC)2.25V~30V
Output Current32mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS26610DDFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS26610DDFR Documents

TPS26610DDFR datasheets or manufacturer documentation.

Datasheet: TPS26610DDFR Datasheet (PDF)

TPS26610DDFR Schematic Symbol & PCB Footprint

The TPS26610DDFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.