
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-6 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 9.8V~27V | |
| Output Current | 350mA | |
| Topology | Flyback | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP4026GJ-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-6 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 9.8V~27V | |
| Output Current | 350mA | |
| Topology | Flyback | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP4026GJ-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP4026GJ-P datasheets or manufacturer documentation.
Datasheet: MP4026GJ-P Datasheet (PDF)
The MP4026GJ-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.