
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Type | Deserializer | |
| Data Rate | 960Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Edge rate control、DC balance、Built-in clock/data signal | |
| Number of Drivers | 24 | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS99R102VS/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Type | Deserializer | |
| Data Rate | 960Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Edge rate control、DC balance、Built-in clock/data signal | |
| Number of Drivers | 24 | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS99R102VS/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS99R102VS/NOPB datasheets or manufacturer documentation.
Datasheet: DS99R102VS/NOPB Datasheet (PDF)
The DS99R102VS/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.