
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Serializer | |
| Data Rate | 5.38Gbps | |
| Voltage - Supply | 3V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS90CR483VJDX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Serializer | |
| Data Rate | 5.38Gbps | |
| Voltage - Supply | 3V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS90CR483VJDX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS90CR483VJDX datasheets or manufacturer documentation.
The DS90CR483VJDX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.