
- Manufacturer
- MFR.Part #
- RJH65T04BDPM-A0#T2
- JLCPCB Part #
- C3194125
- Package
- TO-3PFP
- Description
- 350uJ 35ns 360uJ 60A 650V 65W 74nC 80ns TO-3PFP IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-3PFP | |
| Reverse Recovery Time(trr) | 80ns | |
| Gate Charge(Qg) | 74nC | |
| Switching Energy(Eoff) | 350uJ | |
| Current - Collector(Ic) | 60A | |
| Pd - Power Dissipation | 65W | |
| Turn-On Energy (Eon) | 360uJ | |
| Td(on) | 35ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |

* Images are for reference only
RJH65T04BDPM-A0#T2
Extended- Manufacturer
- MFR.Part #
- RJH65T04BDPM-A0#T2
- JLCPCB Part #
- C3194125
- Package
- TO-3PFP
- Description
- 350uJ 35ns 360uJ 60A 650V 65W 74nC 80ns TO-3PFP IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RJH65T04BDPM-A0#T2
- JLCPCB Part #
- C3194125
- Package
- TO-3PFP
- Description
- 350uJ 35ns 360uJ 60A 650V 65W 74nC 80ns TO-3PFP IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJH65T04BDPM-A0#T2 Specifications
RJH65T04BDPM-A0#T2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-3PFP | |
| Reverse Recovery Time(trr) | 80ns | |
| Gate Charge(Qg) | 74nC | |
| Switching Energy(Eoff) | 350uJ | |
| Current - Collector(Ic) | 60A | |
| Pd - Power Dissipation | 65W | |
| Turn-On Energy (Eon) | 360uJ | |
| Td(on) | 35ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJH65T04BDPM-A0#T2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJH65T04BDPM-A0#T2 Documents
RJH65T04BDPM-A0#T2 datasheets or manufacturer documentation.
Datasheet: RJH65T04BDPM-A0#T2 Datasheet (PDF)
RJH65T04BDPM-A0#T2 Schematic Symbol & PCB Footprint
The RJH65T04BDPM-A0#T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.