
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-3PFM | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.4V@15V,20A | |
| Td(off) | 107ns | |
| Gate Charge(Qg) | 70nC | |
| Switching Energy(Eoff) | 110uJ | |
| Current - Collector(Ic) | 40A | |
| Pd - Power Dissipation | 68.8W | |
| Td(on) | 30ns | |
| Turn-On Energy (Eon) | 170uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJP65T43DPM-00#T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-3PFM | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.4V@15V,20A | |
| Td(off) | 107ns | |
| Gate Charge(Qg) | 70nC | |
| Switching Energy(Eoff) | 110uJ | |
| Current - Collector(Ic) | 40A | |
| Pd - Power Dissipation | 68.8W | |
| Td(on) | 30ns | |
| Turn-On Energy (Eon) | 170uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJP65T43DPM-00#T1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RJP65T43DPM-00#T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.