
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Texas Instruments | |
| Package | TO-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 2.3nF | |
| Reverse Transfer Capacitance (Cres) | 10pF | |
| Current - Collector Pulsed (Icm) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| Current - Collector(Ic) | 32A | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Pd - Power Dissipation | 125W | |
| Output Capacitance(Coes) | 700pF | |
| Td(on) | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IGT6D20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Texas Instruments | |
| Package | TO-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 2.3nF | |
| Reverse Transfer Capacitance (Cres) | 10pF | |
| Current - Collector Pulsed (Icm) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| Current - Collector(Ic) | 32A | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Pd - Power Dissipation | 125W | |
| Output Capacitance(Coes) | 700pF | |
| Td(on) | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGT6D20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IGT6D20 datasheets or manufacturer documentation.
Datasheet: IGT6D20 Datasheet (PDF)
The IGT6D20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.