
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-263AB | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 26nC | |
| Current - Collector(Ic) | 25A | |
| Collector-Emitter Breakdown Voltage (Vces) | 445V |

* Images are for reference only
HGT1S14N41G3VLS
Extended- Manufacturer
- MFR.Part #
- HGT1S14N41G3VLS
- JLCPCB Part #
- C3194029
- Package
- TO-263AB
- Description
- -55℃~+175℃@(Tj) 25A 26nC 445V TO-263AB IGBT Transistors / Modules
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HGT1S14N41G3VLS
- JLCPCB Part #
- C3194029
- Package
- TO-263AB
- Description
- -55℃~+175℃@(Tj) 25A 26nC 445V TO-263AB IGBT Transistors / Modules
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HGT1S14N41G3VLS Specifications
HGT1S14N41G3VLS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-263AB | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 26nC | |
| Current - Collector(Ic) | 25A | |
| Collector-Emitter Breakdown Voltage (Vces) | 445V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGT1S14N41G3VLS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HGT1S14N41G3VLS Documents
HGT1S14N41G3VLS datasheets or manufacturer documentation.
Datasheet: HGT1S14N41G3VLS Datasheet (PDF)
HGT1S14N41G3VLS Schematic Symbol & PCB Footprint
The HGT1S14N41G3VLS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.