
- Manufacturer
- MFR.Part #
- RGCL60TS60DGC13
- JLCPCB Part #
- C3193864
- Package
- TO-247G
- Description
- -40℃~+175℃@(Tj) 1.11mJ 1.4V 1.6nF 1.8V@15V,30A 111W 120A 186ns 29pF 38pF 44ns 48A 58ns 600V 68nC 770uJ FS (Field Stop) TO-247G IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | ROHM Semicon | |
| Package | TO-247G | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V@15V,30A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 1.6nF | |
| Td(off) | 186ns | |
| Gate Charge(Qg) | 68nC | |
| Switching Energy(Eoff) | 1.11mJ | |
| Reverse Transfer Capacitance (Cres) | 29pF | |
| Turn-On Energy (Eon) | 770uJ | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 58ns | |
| Current - Collector(Ic) | 48A | |
| Vce Saturation(VCE(sat)) | 1.4V | |
| Pd - Power Dissipation | 111W | |
| Output Capacitance(Coes) | 38pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 44ns |

* Images are for reference only
RGCL60TS60DGC13
Extended- Manufacturer
- MFR.Part #
- RGCL60TS60DGC13
- JLCPCB Part #
- C3193864
- Package
- TO-247G
- Description
- -40℃~+175℃@(Tj) 1.11mJ 1.4V 1.6nF 1.8V@15V,30A 111W 120A 186ns 29pF 38pF 44ns 48A 58ns 600V 68nC 770uJ FS (Field Stop) TO-247G IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RGCL60TS60DGC13
- JLCPCB Part #
- C3193864
- Package
- TO-247G
- Description
- -40℃~+175℃@(Tj) 1.11mJ 1.4V 1.6nF 1.8V@15V,30A 111W 120A 186ns 29pF 38pF 44ns 48A 58ns 600V 68nC 770uJ FS (Field Stop) TO-247G IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RGCL60TS60DGC13 Specifications
RGCL60TS60DGC13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | ROHM Semicon | |
| Package | TO-247G | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V@15V,30A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 1.6nF | |
| Td(off) | 186ns | |
| Gate Charge(Qg) | 68nC | |
| Switching Energy(Eoff) | 1.11mJ | |
| Reverse Transfer Capacitance (Cres) | 29pF | |
| Turn-On Energy (Eon) | 770uJ | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 58ns | |
| Current - Collector(Ic) | 48A | |
| Vce Saturation(VCE(sat)) | 1.4V | |
| Pd - Power Dissipation | 111W | |
| Output Capacitance(Coes) | 38pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 44ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RGCL60TS60DGC13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RGCL60TS60DGC13 Schematic Symbol & PCB Footprint
The RGCL60TS60DGC13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.