
- Manufacturer
- MFR.Part #
- IRG7PH46U-EP
- JLCPCB Part #
- C3193834
- Package
- TO-247AD
- Description
- -55℃~+175℃@(Tj) 1.2kV 1.78mJ 130A 2.56mJ 220nC 410ns 45ns 469W TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AD | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Td(off) | 410ns | |
| Gate Charge(Qg) | 220nC | |
| Switching Energy(Eoff) | 1.78mJ | |
| Current - Collector(Ic) | 130A | |
| Pd - Power Dissipation | 469W | |
| Td(on) | 45ns | |
| Turn-On Energy (Eon) | 2.56mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
IRG7PH46U-EP
Extended- Manufacturer
- MFR.Part #
- IRG7PH46U-EP
- JLCPCB Part #
- C3193834
- Package
- TO-247AD
- Description
- -55℃~+175℃@(Tj) 1.2kV 1.78mJ 130A 2.56mJ 220nC 410ns 45ns 469W TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRG7PH46U-EP
- JLCPCB Part #
- C3193834
- Package
- TO-247AD
- Description
- -55℃~+175℃@(Tj) 1.2kV 1.78mJ 130A 2.56mJ 220nC 410ns 45ns 469W TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRG7PH46U-EP Specifications
IRG7PH46U-EP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AD | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Td(off) | 410ns | |
| Gate Charge(Qg) | 220nC | |
| Switching Energy(Eoff) | 1.78mJ | |
| Current - Collector(Ic) | 130A | |
| Pd - Power Dissipation | 469W | |
| Td(on) | 45ns | |
| Turn-On Energy (Eon) | 2.56mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRG7PH46U-EP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRG7PH46U-EP Documents
IRG7PH46U-EP datasheets or manufacturer documentation.
Datasheet: IRG7PH46U-EP Datasheet (PDF)
IRG7PH46U-EP Schematic Symbol & PCB Footprint
The IRG7PH46U-EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.