


- Manufacturer
- MFR.Part #
- 1TS003A-1700-3500A-CT
- JLCPCB Part #
- C319383
- Package
- SMD,4.6x1.8mm
- Description
- -40℃~+90℃ 1.7N 1.82mm 12V 3.5mm 4.6mm 50,000 cycles 50mA Black J-Lead No Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,4.6x1.8mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Package | SMD,4.6x1.8mm | |
| Operating Temperature | -40℃~+90℃ | |
| Contact Current | 50mA | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Actuator Style | Rectangular Button | |
| with Bracket | With Bracket | |
| Switch Height | 3.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount, Right Angle | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.7N | |
| Length | 4.6mm | |
| Life | 50,000 cycles | |
| With Lamp | No | |
| Width | 1.82mm |

* Images are for reference only
1TS003A-1700-3500A-CT
Extended- Manufacturer
- MFR.Part #
- 1TS003A-1700-3500A-CT
- JLCPCB Part #
- C319383
- Package
- SMD,4.6x1.8mm
- Description
- -40℃~+90℃ 1.7N 1.82mm 12V 3.5mm 4.6mm 50,000 cycles 50mA Black J-Lead No Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,4.6x1.8mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1TS003A-1700-3500A-CT
- JLCPCB Part #
- C319383
- Package
- SMD,4.6x1.8mm
- Description
- -40℃~+90℃ 1.7N 1.82mm 12V 3.5mm 4.6mm 50,000 cycles 50mA Black J-Lead No Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,4.6x1.8mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1TS003A-1700-3500A-CT Specifications
1TS003A-1700-3500A-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Package | SMD,4.6x1.8mm | |
| Operating Temperature | -40℃~+90℃ | |
| Contact Current | 50mA | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Actuator Style | Rectangular Button | |
| with Bracket | With Bracket | |
| Switch Height | 3.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount, Right Angle | |
| Actuator/Cap Color | Black | |
| Operating Force | 1.7N | |
| Length | 4.6mm | |
| Life | 50,000 cycles | |
| With Lamp | No | |
| Width | 1.82mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TS003A-1700-3500A-CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1TS003A-1700-3500A-CT Documents
1TS003A-1700-3500A-CT datasheets or manufacturer documentation.
Datasheet: 1TS003A-1700-3500A-CT Datasheet (PDF)
1TS003A-1700-3500A-CT Schematic Symbol & PCB Footprint
The 1TS003A-1700-3500A-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.