
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AD | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 1.94nF | |
| Td(off) | 160ns | |
| Gate Charge(Qg) | 130nC | |
| Switching Energy(Eoff) | 620uJ | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 50A | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Pd - Power Dissipation | 179W | |
| Output Capacitance(Coes) | 120pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRG7PH35UD1-EP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247AD | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 1.94nF | |
| Td(off) | 160ns | |
| Gate Charge(Qg) | 130nC | |
| Switching Energy(Eoff) | 620uJ | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 50A | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Pd - Power Dissipation | 179W | |
| Output Capacitance(Coes) | 120pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRG7PH35UD1-EP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRG7PH35UD1-EP datasheets or manufacturer documentation.
Datasheet: IRG7PH35UD1-EP Datasheet (PDF)
The IRG7PH35UD1-EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.