IRG4PC40UD-EPBF
Extended
* Images are for reference only
IRG4PC40UD-EPBF
Attributes
Value
MFR.Part #
IRG4PC40UD-EPBF
JLCPCB Part #
C3193772
Package
TO-247AC
Description
-55℃~+150℃@(Tj) 160W 350uJ 40A 42ns 600V 710uJ TO-247AC IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247AC
Operating Temperature-55℃~+150℃@(Tj)
Reverse Recovery Time(trr)42ns
Switching Energy(Eoff)350uJ
Current - Collector(Ic)40A
Pd - Power Dissipation160W
Turn-On Energy (Eon)710uJ
Collector-Emitter Breakdown Voltage (Vces)600V