Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IRGP4086PBF
IRGP4086PBF
Extended
* Images are for reference only
IRGP4086PBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRGP4086PBF
JLCPCB Part #
C3193716
Package
TO-247AC
Description
-40℃~+150℃@(Tj) 1.29V、1.49V、1.9V、2.27V、2.57V 110pF 112ns、145ns 160W 2.25nF 250A 300V 30ns、36ns 58pF 65nC@15V 70A TO-247AC IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247AC
Operating Temperature-40℃~+150℃@(Tj)
Input Capacitance(Cies)2.25nF
Td(off)112ns、145ns
Gate Charge(Qg)65nC@15V
Reverse Transfer Capacitance (Cres)58pF
Current - Collector Pulsed (Icm)250A
Collector-Emitter Breakdown Voltage (Vces)300V
Current - Collector(Ic)70A
Vce Saturation(VCE(sat))1.29V、1.49V、1.9V、2.27V、2.57V
Pd - Power Dissipation160W
Output Capacitance(Coes)110pF
Td(on)30ns、36ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IRGP4086PBF
IRGP4086PBF

* Images are for reference only

IRGP4086PBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRGP4086PBF
JLCPCB Part #
C3193716
Package
TO-247AC
Description
-40℃~+150℃@(Tj) 1.29V、1.49V、1.9V、2.27V、2.57V 110pF 112ns、145ns 160W 2.25nF 250A 300V 30ns、36ns 58pF 65nC@15V 70A TO-247AC IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRGP4086PBF

* Images are for reference only

IRGP4086PBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRGP4086PBF
JLCPCB Part #
C3193716
Package
TO-247AC
Description
-40℃~+150℃@(Tj) 1.29V、1.49V、1.9V、2.27V、2.57V 110pF 112ns、145ns 160W 2.25nF 250A 300V 30ns、36ns 58pF 65nC@15V 70A TO-247AC IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRGP4086PBF Specifications

IRGP4086PBF technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247AC
Operating Temperature-40℃~+150℃@(Tj)
Input Capacitance(Cies)2.25nF
Td(off)112ns、145ns
Gate Charge(Qg)65nC@15V
Reverse Transfer Capacitance (Cres)58pF
Current - Collector Pulsed (Icm)250A
Collector-Emitter Breakdown Voltage (Vces)300V
Current - Collector(Ic)70A
Vce Saturation(VCE(sat))1.29V、1.49V、1.9V、2.27V、2.57V
Pd - Power Dissipation160W
Output Capacitance(Coes)110pF
Td(on)30ns、36ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRGP4086PBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRGP4086PBF Documents

IRGP4086PBF datasheets or manufacturer documentation.

Datasheet: IRGP4086PBF Datasheet (PDF)

IRGP4086PBF Schematic Symbol & PCB Footprint

The IRGP4086PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.