Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. RBN25H125S1FPQ-A0#CB0
RBN25H125S1FPQ-A0#CB0
Extended
* Images are for reference only
RBN25H125S1FPQ-A0#CB0
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
RBN25H125S1FPQ-A0#CB0
JLCPCB Part #
C3193706
Package
TO-247A
Description
1.1mJ 1.25kV 102ns 109ns 19ns 2.34V@15V,25A 223W 50A 56nC 800uJ TO-247A IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerRENESAS
PackageTO-247A
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.34V@15V,25A
Reverse Recovery Time(trr)102ns
Td(off)109ns
Gate Charge(Qg)56nC
Switching Energy(Eoff)800uJ
Current - Collector(Ic)50A
Pd - Power Dissipation223W
Turn-On Energy (Eon)1.1mJ
Td(on)19ns
Collector-Emitter Breakdown Voltage (Vces)1.25kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. RBN25H125S1FPQ-A0#CB0
RBN25H125S1FPQ-A0#CB0

* Images are for reference only

RBN25H125S1FPQ-A0#CB0

Extended
Manufacturer

RENESAS

MFR.Part #
RBN25H125S1FPQ-A0#CB0
JLCPCB Part #
C3193706
Package
TO-247A
Description
1.1mJ 1.25kV 102ns 109ns 19ns 2.34V@15V,25A 223W 50A 56nC 800uJ TO-247A IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RBN25H125S1FPQ-A0#CB0

* Images are for reference only

RBN25H125S1FPQ-A0#CB0
Extended
Manufacturer

RENESAS

MFR.Part #
RBN25H125S1FPQ-A0#CB0
JLCPCB Part #
C3193706
Package
TO-247A
Description
1.1mJ 1.25kV 102ns 109ns 19ns 2.34V@15V,25A 223W 50A 56nC 800uJ TO-247A IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RBN25H125S1FPQ-A0#CB0 Specifications

RBN25H125S1FPQ-A0#CB0 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerRENESAS
PackageTO-247A
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.34V@15V,25A
Reverse Recovery Time(trr)102ns
Td(off)109ns
Gate Charge(Qg)56nC
Switching Energy(Eoff)800uJ
Current - Collector(Ic)50A
Pd - Power Dissipation223W
Turn-On Energy (Eon)1.1mJ
Td(on)19ns
Collector-Emitter Breakdown Voltage (Vces)1.25kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RBN25H125S1FPQ-A0#CB0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RBN25H125S1FPQ-A0#CB0 Schematic Symbol & PCB Footprint

The RBN25H125S1FPQ-A0#CB0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.