
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-247A | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2V@15V,50A | |
| Reverse Recovery Time(trr) | 65ns | |
| Td(off) | 93ns | |
| Gate Charge(Qg) | 36nC | |
| Switching Energy(Eoff) | 670uJ | |
| Current - Collector(Ic) | 100A | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 20ns | |
| Turn-On Energy (Eon) | 830uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RBN50H65T1FPQ-A0#CB0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-247A | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2V@15V,50A | |
| Reverse Recovery Time(trr) | 65ns | |
| Td(off) | 93ns | |
| Gate Charge(Qg) | 36nC | |
| Switching Energy(Eoff) | 670uJ | |
| Current - Collector(Ic) | 100A | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 20ns | |
| Turn-On Energy (Eon) | 830uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RBN50H65T1FPQ-A0#CB0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RBN50H65T1FPQ-A0#CB0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.