Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1TS002E-2300-2500-CT
1TS002E-2300-2500-CT - 1
1TS002E-2300-2500-CT - 2
1TS002E-2300-2500-CT - 3
Extended1/3
* Images are for reference only
1TS002E-2300-2500-CT
Attributes
Value
Manufacturer
HYP (Hongyuan Precision)
MFR.Part #
1TS002E-2300-2500-CT
JLCPCB Part #
C319364
Package
SMD,6.1x3.7mm
Description
-40℃~+90℃ 12V 2.3N 2.5mm 3.7mm 30,000 Cycles 50mA 6.1mm Gull Wing No Rectangular Button Red SPST Surface Mount,Vertical Without Bracket SMD,6.1x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHYP (Hongyuan Precision)
PackageSMD,6.1x3.7mm
Operating Temperature-40℃~+90℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorRed
Operating Force2.3N
Length6.1mm
Life30,000 Cycles
With LampNo
Width3.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1TS002E-2300-2500-CT
1TS002E-2300-2500-CT

* Images are for reference only

1TS002E-2300-2500-CT

Extended
Manufacturer

HYP (Hongyuan Precision)

MFR.Part #
1TS002E-2300-2500-CT
JLCPCB Part #
C319364
Package
SMD,6.1x3.7mm
Description
-40℃~+90℃ 12V 2.3N 2.5mm 3.7mm 30,000 Cycles 50mA 6.1mm Gull Wing No Rectangular Button Red SPST Surface Mount,Vertical Without Bracket SMD,6.1x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TS002E-2300-2500-CT

* Images are for reference only

1TS002E-2300-2500-CT
Extended
Manufacturer

HYP (Hongyuan Precision)

MFR.Part #
1TS002E-2300-2500-CT
JLCPCB Part #
C319364
Package
SMD,6.1x3.7mm
Description
-40℃~+90℃ 12V 2.3N 2.5mm 3.7mm 30,000 Cycles 50mA 6.1mm Gull Wing No Rectangular Button Red SPST Surface Mount,Vertical Without Bracket SMD,6.1x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1TS002E-2300-2500-CT Specifications

1TS002E-2300-2500-CT technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHYP (Hongyuan Precision)
PackageSMD,6.1x3.7mm
Operating Temperature-40℃~+90℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorRed
Operating Force2.3N
Length6.1mm
Life30,000 Cycles
With LampNo
Width3.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TS002E-2300-2500-CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1TS002E-2300-2500-CT Documents

1TS002E-2300-2500-CT datasheets or manufacturer documentation.

Datasheet: 1TS002E-2300-2500-CT Datasheet (PDF)

1TS002E-2300-2500-CT Schematic Symbol & PCB Footprint

The 1TS002E-2300-2500-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.