
- Manufacturer
- MFR.Part #
- RJH60M1DPP-M0#T2
- JLCPCB Part #
- C3193584
- Package
- TO-220FL
- Description
- 16A 2.4V@15V,8A 20.5nC 30W 30ns 55ns 600V 75ns 80uJ 90uJ TO-220FL IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-220FL | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.4V@15V,8A | |
| Reverse Recovery Time(trr) | 75ns | |
| Td(off) | 55ns | |
| Gate Charge(Qg) | 20.5nC | |
| Switching Energy(Eoff) | 90uJ | |
| Current - Collector(Ic) | 16A | |
| Pd - Power Dissipation | 30W | |
| Td(on) | 30ns | |
| Turn-On Energy (Eon) | 80uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
RJH60M1DPP-M0#T2
Extended- Manufacturer
- MFR.Part #
- RJH60M1DPP-M0#T2
- JLCPCB Part #
- C3193584
- Package
- TO-220FL
- Description
- 16A 2.4V@15V,8A 20.5nC 30W 30ns 55ns 600V 75ns 80uJ 90uJ TO-220FL IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RJH60M1DPP-M0#T2
- JLCPCB Part #
- C3193584
- Package
- TO-220FL
- Description
- 16A 2.4V@15V,8A 20.5nC 30W 30ns 55ns 600V 75ns 80uJ 90uJ TO-220FL IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJH60M1DPP-M0#T2 Specifications
RJH60M1DPP-M0#T2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | TO-220FL | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.4V@15V,8A | |
| Reverse Recovery Time(trr) | 75ns | |
| Td(off) | 55ns | |
| Gate Charge(Qg) | 20.5nC | |
| Switching Energy(Eoff) | 90uJ | |
| Current - Collector(Ic) | 16A | |
| Pd - Power Dissipation | 30W | |
| Td(on) | 30ns | |
| Turn-On Energy (Eon) | 80uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJH60M1DPP-M0#T2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJH60M1DPP-M0#T2 Schematic Symbol & PCB Footprint
The RJH60M1DPP-M0#T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.