
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 685pF | |
| Td(off) | 76ns | |
| Gate Charge(Qg) | 39nC | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| Current - Collector Pulsed (Icm) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 300V | |
| Vce Saturation(VCE(sat)) | 1.2V、1.4V、1.8V | |
| Pd - Power Dissipation | 46W | |
| Output Capacitance(Coes) | 95pF | |
| Td(on) | 10ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGPF30N30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 685pF | |
| Td(off) | 76ns | |
| Gate Charge(Qg) | 39nC | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| Current - Collector Pulsed (Icm) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 300V | |
| Vce Saturation(VCE(sat)) | 1.2V、1.4V、1.8V | |
| Pd - Power Dissipation | 46W | |
| Output Capacitance(Coes) | 95pF | |
| Td(on) | 10ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGPF30N30. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGPF30N30 datasheets or manufacturer documentation.
Datasheet: FGPF30N30 Datasheet (PDF)
The FGPF30N30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.