Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. HGTP7N60C3D
HGTP7N60C3D
Extended
* Images are for reference only
HGTP7N60C3D
Attributes
Value
Manufacturer
onsemi
MFR.Part #
HGTP7N60C3D
JLCPCB Part #
C3193432
Package
TO-220-3
Description
-40℃~+150℃ 14A 165uJ 23nC@15V、30nC@20V 56A 600V 600uJ 60W 8.5ns TO-220-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufactureronsemi
PackageTO-220-3
Operating Temperature-40℃~+150℃
Gate Charge(Qg)23nC@15V、30nC@20V
Switching Energy(Eoff)600uJ
Turn-On Energy (Eon)165uJ
Current - Collector Pulsed (Icm)56A
Collector-Emitter Breakdown Voltage (Vces)600V
Current - Collector(Ic)14A
Pd - Power Dissipation60W
Td(on)8.5ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. HGTP7N60C3D
HGTP7N60C3D

* Images are for reference only

HGTP7N60C3D

Extended
Manufacturer

onsemi

MFR.Part #
HGTP7N60C3D
JLCPCB Part #
C3193432
Package
TO-220-3
Description
-40℃~+150℃ 14A 165uJ 23nC@15V、30nC@20V 56A 600V 600uJ 60W 8.5ns TO-220-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HGTP7N60C3D

* Images are for reference only

HGTP7N60C3D
Extended
Manufacturer

onsemi

MFR.Part #
HGTP7N60C3D
JLCPCB Part #
C3193432
Package
TO-220-3
Description
-40℃~+150℃ 14A 165uJ 23nC@15V、30nC@20V 56A 600V 600uJ 60W 8.5ns TO-220-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HGTP7N60C3D Specifications

HGTP7N60C3D technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufactureronsemi
PackageTO-220-3
Operating Temperature-40℃~+150℃
Gate Charge(Qg)23nC@15V、30nC@20V
Switching Energy(Eoff)600uJ
Turn-On Energy (Eon)165uJ
Current - Collector Pulsed (Icm)56A
Collector-Emitter Breakdown Voltage (Vces)600V
Current - Collector(Ic)14A
Pd - Power Dissipation60W
Td(on)8.5ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGTP7N60C3D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HGTP7N60C3D Documents

HGTP7N60C3D datasheets or manufacturer documentation.

Datasheet: HGTP7N60C3D Datasheet (PDF)

HGTP7N60C3D Schematic Symbol & PCB Footprint

The HGTP7N60C3D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.