Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HFA3925IA96
HFA3925IA96
Extended
* Images are for reference only
HFA3925IA96
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HFA3925IA96
JLCPCB Part #
C3193337
Package
SSOP-28-150mil
Description
2.4GHz~2.5GHz 2.7V~5V 270mA 32dB Linearization design SSOP-28-150mil RF Amplifiers
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageSSOP-28-150mil
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Input return loss-11.3dB
Voltage - Supply2.7V~5V
Output return loss-11.3dB
FeaturesLinearization design
P1dB24.5dBm
Current - Supply270mA
Gain32dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HFA3925IA96
HFA3925IA96

* Images are for reference only

HFA3925IA96

Extended
Manufacturer

Texas Instruments

MFR.Part #
HFA3925IA96
JLCPCB Part #
C3193337
Package
SSOP-28-150mil
Description
2.4GHz~2.5GHz 2.7V~5V 270mA 32dB Linearization design SSOP-28-150mil RF Amplifiers
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFA3925IA96

* Images are for reference only

HFA3925IA96
Extended
Manufacturer

Texas Instruments

MFR.Part #
HFA3925IA96
JLCPCB Part #
C3193337
Package
SSOP-28-150mil
Description
2.4GHz~2.5GHz 2.7V~5V 270mA 32dB Linearization design SSOP-28-150mil RF Amplifiers
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFA3925IA96 Specifications

HFA3925IA96 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageSSOP-28-150mil
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Input return loss-11.3dB
Voltage - Supply2.7V~5V
Output return loss-11.3dB
FeaturesLinearization design
P1dB24.5dBm
Current - Supply270mA
Gain32dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFA3925IA96. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HFA3925IA96 Documents

HFA3925IA96 datasheets or manufacturer documentation.

Datasheet: HFA3925IA96 Datasheet (PDF)

HFA3925IA96 Schematic Symbol & PCB Footprint

The HFA3925IA96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.