
- Manufacturer
- MFR.Part #
- MAX741UCAP
- JLCPCB Part #
- C3193315
- Package
- SSOP-20
- Description
- 0℃~+70℃@(TA) 1 130kHz~190kHz 2.7V~15.5V Boost、Buck Buck、Boost External No SSOP-20 DC-DC Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 130kHz~190kHz | |
| Voltage - Supply | 2.7V~15.5V | |
| Output Type | Adjustable and Fixed | |
| Quiescent Current | 1.6mA | |
| Features | Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、External compensation | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck | |
| Output Voltage | -15V、-12V、-5V、5V、12V、15V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX741UCAP
Extended- Manufacturer
- MFR.Part #
- MAX741UCAP
- JLCPCB Part #
- C3193315
- Package
- SSOP-20
- Description
- 0℃~+70℃@(TA) 1 130kHz~190kHz 2.7V~15.5V Boost、Buck Buck、Boost External No SSOP-20 DC-DC Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX741UCAP
- JLCPCB Part #
- C3193315
- Package
- SSOP-20
- Description
- 0℃~+70℃@(TA) 1 130kHz~190kHz 2.7V~15.5V Boost、Buck Buck、Boost External No SSOP-20 DC-DC Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX741UCAP Specifications
MAX741UCAP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 130kHz~190kHz | |
| Voltage - Supply | 2.7V~15.5V | |
| Output Type | Adjustable and Fixed | |
| Quiescent Current | 1.6mA | |
| Features | Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、External compensation | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck | |
| Output Voltage | -15V、-12V、-5V、5V、12V、15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX741UCAP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX741UCAP Documents
MAX741UCAP datasheets or manufacturer documentation.
Datasheet: MAX741UCAP Datasheet (PDF)
MAX741UCAP Schematic Symbol & PCB Footprint
The MAX741UCAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.