Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FL7733MX
FL7733MX
Extended
* Images are for reference only
FL7733MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FL7733MX
JLCPCB Part #
C3192980
Package
SOP-8
Description
-40℃~+125℃ 1 1.5V~5V 21kHz~70kHz 30V AC-DC SEPIC、Buck、Boost、Flyback SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOP-8
TypeAC-DC
Number of Channels1
Frequency - Switching21kHz~70kHz
Voltage - Input(DC)30V
TopologySEPIC、Buck、Boost、Flyback
Output Voltage1.5V~5V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FL7733MX
FL7733MX

* Images are for reference only

FL7733MX

Extended
Manufacturer

onsemi

MFR.Part #
FL7733MX
JLCPCB Part #
C3192980
Package
SOP-8
Description
-40℃~+125℃ 1 1.5V~5V 21kHz~70kHz 30V AC-DC SEPIC、Buck、Boost、Flyback SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FL7733MX

* Images are for reference only

FL7733MX
Extended
Manufacturer

onsemi

MFR.Part #
FL7733MX
JLCPCB Part #
C3192980
Package
SOP-8
Description
-40℃~+125℃ 1 1.5V~5V 21kHz~70kHz 30V AC-DC SEPIC、Buck、Boost、Flyback SOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FL7733MX Specifications

FL7733MX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOP-8
TypeAC-DC
Number of Channels1
Frequency - Switching21kHz~70kHz
Voltage - Input(DC)30V
TopologySEPIC、Buck、Boost、Flyback
Output Voltage1.5V~5V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FL7733MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FL7733MX Documents

FL7733MX datasheets or manufacturer documentation.

Datasheet: FL7733MX Datasheet (PDF)

FL7733MX Schematic Symbol & PCB Footprint

The FL7733MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.