Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. BM2P129TF-E2
BM2P129TF-E2 - 1
BM2P129TF-E2 - 2
BM2P129TF-E2 - 3
Extended1/3
* Images are for reference only
BM2P129TF-E2
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BM2P129TF-E2
JLCPCB Part #
C3192971
Package
SOIC-8-175mil
Description
-40℃~+105℃ 1.3A 560mW 650V 75% 8V~12.98V 94kHz~106kHz Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft start、Overtemperature protection (OTP) PWM Modulation SOIC-8-175mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerROHM Semicon
PackageSOIC-8-175mil
Operating Temperature-40℃~+105℃
Frequency - Switching94kHz~106kHz
Voltage - Supply8V~12.98V
Output Current1.3A
Duty Cycle(Max)75%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
TopologyBuck
Pd - Power Dissipation560mW
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. BM2P129TF-E2
BM2P129TF-E2

* Images are for reference only

BM2P129TF-E2

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BM2P129TF-E2
JLCPCB Part #
C3192971
Package
SOIC-8-175mil
Description
-40℃~+105℃ 1.3A 560mW 650V 75% 8V~12.98V 94kHz~106kHz Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft start、Overtemperature protection (OTP) PWM Modulation SOIC-8-175mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BM2P129TF-E2

* Images are for reference only

BM2P129TF-E2
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BM2P129TF-E2
JLCPCB Part #
C3192971
Package
SOIC-8-175mil
Description
-40℃~+105℃ 1.3A 560mW 650V 75% 8V~12.98V 94kHz~106kHz Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft start、Overtemperature protection (OTP) PWM Modulation SOIC-8-175mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BM2P129TF-E2 Specifications

BM2P129TF-E2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerROHM Semicon
PackageSOIC-8-175mil
Operating Temperature-40℃~+105℃
Frequency - Switching94kHz~106kHz
Voltage - Supply8V~12.98V
Output Current1.3A
Duty Cycle(Max)75%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
TopologyBuck
Pd - Power Dissipation560mW
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM2P129TF-E2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BM2P129TF-E2 Schematic Symbol & PCB Footprint

The BM2P129TF-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.