Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4769ES
ML4769ES
Extended
* Images are for reference only
ML4769ES
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ML4769ES
JLCPCB Part #
C3192886
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 1.8V~5.3V 1A 200kHz 25uA 3V~5.5V Adjustable Boost Boost Built-in Light load efficient mode、Load disconnect、Built-in current sense resistor Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-20℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching200kHz
Voltage - Supply1.8V~5.3V
Output TypeAdjustable
Output Current1A
Quiescent Current25uA
FeaturesLight load efficient mode、Load disconnect、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ML4769ES
ML4769ES

* Images are for reference only

ML4769ES

Extended
Manufacturer

onsemi

MFR.Part #
ML4769ES
JLCPCB Part #
C3192886
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 1.8V~5.3V 1A 200kHz 25uA 3V~5.5V Adjustable Boost Boost Built-in Light load efficient mode、Load disconnect、Built-in current sense resistor Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4769ES

* Images are for reference only

ML4769ES
Extended
Manufacturer

onsemi

MFR.Part #
ML4769ES
JLCPCB Part #
C3192886
Package
SOIC-8
Description
-20℃~+70℃@(TA) 1 1.8V~5.3V 1A 200kHz 25uA 3V~5.5V Adjustable Boost Boost Built-in Light load efficient mode、Load disconnect、Built-in current sense resistor Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ML4769ES Specifications

ML4769ES technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-20℃~+70℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching200kHz
Voltage - Supply1.8V~5.3V
Output TypeAdjustable
Output Current1A
Quiescent Current25uA
FeaturesLight load efficient mode、Load disconnect、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML4769ES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ML4769ES Documents

ML4769ES datasheets or manufacturer documentation.

Datasheet: ML4769ES Datasheet (PDF)

ML4769ES Schematic Symbol & PCB Footprint

The ML4769ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.