Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7554DTF
FAN7554DTF
Extended
* Images are for reference only
FAN7554DTF
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7554DTF
JLCPCB Part #
C3192870
Package
SOIC-8
Description
-25℃~+85℃@(TA) 500kHz 95% 9V~30V Flyback、Forward SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-8
Operating Temperature-25℃~+85℃@(TA)
Frequency - Switching500kHz
Voltage - Supply9V~30V
Output Current1A
Duty Cycle(Max)95%
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start
TopologyFlyback、Forward
Pd - Power Dissipation0.85W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7554DTF
FAN7554DTF

* Images are for reference only

FAN7554DTF

Extended
Manufacturer

onsemi

MFR.Part #
FAN7554DTF
JLCPCB Part #
C3192870
Package
SOIC-8
Description
-25℃~+85℃@(TA) 500kHz 95% 9V~30V Flyback、Forward SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7554DTF

* Images are for reference only

FAN7554DTF
Extended
Manufacturer

onsemi

MFR.Part #
FAN7554DTF
JLCPCB Part #
C3192870
Package
SOIC-8
Description
-25℃~+85℃@(TA) 500kHz 95% 9V~30V Flyback、Forward SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7554DTF Specifications

FAN7554DTF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-8
Operating Temperature-25℃~+85℃@(TA)
Frequency - Switching500kHz
Voltage - Supply9V~30V
Output Current1A
Duty Cycle(Max)95%
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start
TopologyFlyback、Forward
Pd - Power Dissipation0.85W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7554DTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7554DTF Documents

FAN7554DTF datasheets or manufacturer documentation.

Datasheet: FAN7554DTF Datasheet (PDF)

FAN7554DTF Schematic Symbol & PCB Footprint

The FAN7554DTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.