Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIC38C45ABM
MIC38C45ABM
Extended
* Images are for reference only
MIC38C45ABM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC38C45ABM
JLCPCB Part #
C3192860
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 500kHz 7.6V~20V Boost、Buck、Flyback Cycle-by-cycle current limiting、External compensation External Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply7.6V~20V
FeaturesCycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)External
TopologyBoost、Buck、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIC38C45ABM
MIC38C45ABM

* Images are for reference only

MIC38C45ABM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC38C45ABM
JLCPCB Part #
C3192860
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 500kHz 7.6V~20V Boost、Buck、Flyback Cycle-by-cycle current limiting、External compensation External Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC38C45ABM

* Images are for reference only

MIC38C45ABM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC38C45ABM
JLCPCB Part #
C3192860
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 500kHz 7.6V~20V Boost、Buck、Flyback Cycle-by-cycle current limiting、External compensation External Yes SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC38C45ABM Specifications

MIC38C45ABM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply7.6V~20V
FeaturesCycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)External
TopologyBoost、Buck、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC38C45ABM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC38C45ABM Documents

MIC38C45ABM datasheets or manufacturer documentation.

Datasheet: MIC38C45ABM Datasheet (PDF)

MIC38C45ABM Schematic Symbol & PCB Footprint

The MIC38C45ABM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.